Print Page
Image is for illustrative purposes only. Please refer to product description.
834 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.850 |
10+ | €11.490 |
25+ | €10.230 |
100+ | €8.950 |
250+ | €8.940 |
1000+ | €8.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8369ARUZ-REEL7
Order Code4021900
Technical Datasheet
Amplifier TypeVariable Gain
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product600MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range3V to 5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth600MHz
No. of Amplifiers1 Amplifier
Product Overview
AD8369 is a high performance digitally controlled variable gain amplifier (VGA) for use from low frequencies to a -3dB frequency of 600MHz at all gain codes. Typical application includes cellular/PCs base stations, IF sampling receivers, fixed wireless access, wireline modems and instrumentation.
- Digitally controlled variable gain in 3dB steps:-5 to +40dB (RL=1Kohm) and -10 to +35dB (RL=200 ohm)
- Less than 0.2dB flatness over a ±20MHz bandwidth up to 380MHz
- 4bit parallel or 3-wire serial interface
- Differential 200 ohm input and output impedance
- Single 3V to 5.5V supply
- Draws 37mA at 5V
- Power-down <lt/>1mA maximum
- 1200V/µs typ slew rate at output step = 1V
- 16 lead TSSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Amplifier Type
Variable Gain
No. of Amplifiers
1Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
3V to 5.5V
No. of Pins
16Pins
Qualification
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
600MHz
No. of Channels
1Channels
Gain Bandwidth Product
600MHz
Operating Temperature Max
85°C
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112