Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.540 |
10+ | €6.490 |
25+ | €5.690 |
100+ | €4.790 |
250+ | €4.390 |
500+ | €4.300 |
Product Information
Product Overview
AD8465 is a rail-to-rail, very fast, 2.5V to 5.5V, single-supply LVDS comparator. It is a very fast comparator fabricated on the Analog Devices, Inc., proprietary XFCB2 process. This comparator is exceptionally versatile and easy to use. Features include an input range from VEE -0.5V to VCCI + 0.2V, low noise, LVDS compatible output drivers, and TTL/CMOS latch inputs with adjustable hysteresis and/or shutdown inputs. The device offers 1.6 ns propagation delay with 1ps rms random jitter. Overdrive and slew rate dispersion are typically less than 50ps. Application includes High speed instrumentation, clock and data signal restoration, logic level shifting or translation, pulse spectroscopy, high speed line receivers, threshold detection, peak and zero-crossing detectors, high speed trigger circuitry, pulse-width modulators, current-/voltage-controlled oscillators, automatic test equipment (ATE), qualified for automotive applications.
- Fully specified rail to rail at VCCI = 2.5V to 5.5V
- Input common-mode voltage from -0.2V to VCCI + 0.2V
- Low glitch LVDS-compatible output stage, qualified for automotive application
- 1.6ns typical propagation delay (VCCI = VCCO = 2.5V to 5.0V, VOD = 50mV)
- Power dissipation is 37mW typical at (VCCI = VCCO = 2.5V)
- Shutdown pin, single-pin control for programmable hysteresis and latch
- Power supply rejection ratio is -60dB typical at (CCI = VCCO = 2.5V to 5V)
- Rise time/fall time is 600ps typ at (10% to 90%)
- Input supply voltage range from 2.5V to 5.5V (VCCI = VCCO = 2.5V, TA = 25°C)
- 12 lead LFCSP-WQ package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
1.6ns
LFCSP-WQ-EP
LVDS
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
LFCSP-WQ-EP
1 Comparator
1Channels
2.5V to 5.5V
12Pins
Single Supply
-40°C
-
MSL 3 - 168 hours
-
LVDS
1.6ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate