Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.020 |
10+ | €12.740 |
25+ | €10.340 |
100+ | €10.150 |
250+ | €10.140 |
500+ | €10.130 |
Product Information
Product Overview
AD9114BCPZ is a dual low-power, 8-bit TxDAC digital-to-analogue converter. This TxDAC® converter is optimized for the transmit signal path of communication systems. The device shares the same interface, package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. It is used in applications such as wireless infrastructures, picocell, femtocell base stations, medical instrumentation, ultrasound transducer excitation, portable instrumentation, signal generators, and arbitrary waveform generators.
- Supply voltage range from 1.8V to 3.3V
- CMOS inputs with single-port operation, reference voltage is ±25ppm/°C typical
- Differential nonlinearity (precalibration) is ±0.02LSB typ at (TMIN to TMAX, AVDD = 3.3V)
- Offset error is +1mV max at (TMIN to TMAX, AVDD = 3.3V, DVDD = 1.8V, DVDDIO = 3.3V)
- Clock rate is 125MSPS maximum at (TMIN to TMAX, AVDD = 3.3V, DVDD = 1.8V, DVDDIO = 3.3V)
- Output settling time (tST) to 0.1% is 11.5ns typical at (TMIN to TMAX, AVDD = 3.3V, DVDD = 1.8V)
- Spurious free dynamic range is 76dBc typical at (TMIN to TMAX, AVDD = 3.3V, DVDD = 1.8V)
- Output noise (IOUTFS = 20mA) is 1471pA/√Hz typical at (TMIN to TMAX, AVDD = 3.3V, DVDD = 1.8V)
- Main DAC temperature drift gain is ±40ppm/°C typical at (TMIN to TMAX, AVDD = 3.3V, DVDD = 1.8V)
- Operating temperature range from -40°C to +85°C, 40-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
SPI
LFCSP
Serial
85°C
-
125MSPS
1.7V to 3.5V
40Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate