Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9203ARUZRL7
Order Code4017008
Product RangeSingle 10-bit Pipeline ADCs
Technical Datasheet
208 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.580 |
10+ | €11.350 |
25+ | €10.260 |
100+ | €9.060 |
250+ | €9.050 |
1000+ | €9.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9203ARUZRL7
Order Code4017008
Product RangeSingle 10-bit Pipeline ADCs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate40MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 10-bit Pipeline ADCs
Automotive Qualification Standard-
Product Overview
AD9203 is a monolithic low power, single supply, 10bit, 40MSPS analogue-to-digital converter, with an on-chip voltage reference. The AD9203 uses a multistage differential pipeline architecture and guarantees no missing codes over the full operating temperature range. Typical application includes CCD imaging, video, portable instrumentation, IF and baseband communications, cable modems and medical ultrasound.
- CMOS 10bit, 40MSPS sampling A/D converter
- Power dissipation: 74mW (3V supply, 40MSPS) and 17mW (3V supply, 5MSPS)
- Operation between 2.7V and 3.6V supply
- Differential nonlinearity: ± 0.25 ± 0.7LSB and ± 0.65 ± 1.4LSB INL
- Power-down (standby) mode, 0.65mW and ENOB: 9.55 at fIN = 20MHz
- Out-of-range indicator, adjustable on-chip voltage reference, IF undersampling up to fIN = 130MHz
- Input range: 1V to 2V p-p differential or single-ended
- Adjustable power consumption and internal clamp circuit
- SFDR: 80dB, SNR: 60dB at f = 4.8MHz, SINAD: 59.7dB and THD: -76dB at f = 4.8MHz
- 28 lead TSSOP package, Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
40MSPS
Data Interface
Parallel
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
Single 10-bit Pipeline ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
Product traceability