Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.550 |
10+ | €19.470 |
25+ | €18.220 |
Product Information
Product Overview
AD9235 is a 12bit analogue-to-digital converter (ADC). It features a high performance sample-and-hold amplifier (SHA) and voltage reference. This device uses a multistage differential pipelined architecture with output error correction logic to provide 12-bit accuracy at 65MSPS data rates and guarantee no missing codes over the full operating temperature range. The wide bandwidth, truly differential SHA allows a variety of user-selectable input ranges and offsets including single-ended applications. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the nyquist rate. It is widely used in application such as ultrasound equipment, IF sampling in communications receivers, IS-95, CDMA-one, IMT-2000, battery-powered instruments, hand-held scopemeters, low cost digital oscilloscopes etc.
- Single 3V supply operation (2.7V to 3.6V)
- SNR is 70.5dBc to nyquist at 65MSPS
- SFDR is 92.0dBc to nyquist at 65MSPS
- Low power is 300mW at 65MSPS
- Differential input with 500MHz bandwidth
- On-chip reference and SHA, DNL is ±0.40LSB
- Flexible analogue input is 1V p-p to 2V p-p range
- Offset binary or twos complement data format
- Clock duty cycle stabilizer, operating temperature is –40°C to +85°C
- Package style is 32-lead lead frame chip scale package (LFCSP-WQ)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
3.6V
32Pins
85°C
-
No SVHC (21-Jan-2025)
65MSPS
-
2.7V
LFCSP
-40°C
Single 12-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate