Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €267.060 |
Price for:Each
Minimum: 1
Multiple: 1
€267.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9257-65EBZ
Order Code4297843
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9257
No. of Bits14bit
Sample Rate65MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board AD9257
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9257-65EBZ is an evaluation board for AD9257/AD9637 analogue-to-digital converters. It provides the support circuitry required to operate these parts in their various modes and configurations. The application software used to interface with the devices is also described.
- Full featured evaluation board for the AD9257/AD9637
- SPI interface for setup and control
- On-board LDO regulator or switching regulator, needing a single external 6V, 2A dc supply
- VisualAnalog® and SPI controller software interfaces
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD9257
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD9257
Sample Rate
65MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001