Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €116.170 |
10+ | €106.530 |
25+ | €104.380 |
100+ | €103.840 |
Product Information
Product Overview
AD9260 is a 16bit, high-speed oversampled analogue-to digital converter (ADC) that offers exceptional dynamic range over a wide bandwidth. The AD9260 is manufactured on an advanced CMOS process. High dynamic range is achieved with an oversampling ratio of 8× through the use of a proprietary technique that combines the advantages of sigma-delta and pipeline converter technologies. The AD9260 is a switched capacitor ADC with a nominal full-scale input range of 4V.
- Single 5V analogue supply, 5V/3V digital supply
- Monolithic 16bit, oversampled A/D converter and 8× oversampling mode, 20MSPS clock
- 2.5MHz output word rate and 1.01MHz signal passband with 0.004dB ripple
- 88.5dB signal-to-noise ratio and -96dB total harmonic distortion at 8x decimation
- 100dB spurious-free dynamic range at 8x decimation 1.40LSB input referred noise at 1V reference
- Selectable oversampling ratio of 1×, 2×, 4×, 8× and 150mW to 585mW selectable power dissipation
- 85dB stop-band attenuation and 0.004dB pass-band ripple
- Linear phase, twos complement output data and synchronize capability for parallel ADC interface
- 44 lead MQFP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.25V
44Pins
85°C
-
No SVHC (21-Jan-2025)
20MSPS
Parallel
4.75V
MQFP
-40°C
Single 16-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate