Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.260 |
| 10+ | €24.040 |
| 25+ | €23.560 |
| 100+ | €23.080 |
| 250+ | €22.600 |
Product Information
Product Overview
AD9287 is a quad, 8bit, 100MSPS analogue-to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. The product operates at a conversion rate of up to 100MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8V power supply and LVPECL-/ CMOS-/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. Application includes medical imaging and non-destructive ultrasound, portable ultrasound and digital beam-forming systems, quadrature radio receivers, diversity radio receivers, tape drives, optical networking test equipment.
- Data and frame clock outputs
- Serial port control
- Full-chip and individual-channel power-down modes
- Flexible bit orientation
- Built-in and custom digital test pattern generation
- Programmable clock and data alignment
- Programmable output resolution, standby mode
- Typical gain error is ±17ppm/°C (AVDD=1.8V, DRVDD=1.8 V, 2V p-p)
- Operating temperature rating range from -40 to +85°C
- 48-lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Differential, Single Ended
Single
1.9V
48Pins
85°C
-
No SVHC (21-Jan-2025)
100MSPS
Serial, SPI
1.7V
LFCSP
-40°C
Quad 8-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate