Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €289.320 |
Product Information
Product Overview
AD9371 is a highly integrated, wideband RF transceiver offering dual channel transmitters and receivers, integrated synthesizers, and digital signal processing functions. The IC delivers a versatile combination of high performance and low power consumption required by 3G/4G micro and macro BTS equipment in both FDD and TDD applications. It operates from 300MHz to 6000MHz, covering most of the licensed and unlicensed cellular bands. The IC supports receiver bandwidths upto 100MHz. It also supports observation receiver and transmit synthesis bandwidths upto 250MHz to accommodate digital correction algorithms. The transceiver consists of wideband direct conversion signal paths with state-of-the-art noise figure and linearity. It is widely used in applications such as 3G/4G micro and macro base stations (BTS), 3G/4G multicarrier picocells, FDD and TDD active antenna systems, microwave, nonline of sight (NLOS) backhaul systems etc.
- Dual differential transmitters (Tx)
- Dual differential receivers (Rx)
- Observation receiver (ORx) with 2 inputs
- Sniffer receiver (SnRx) with 3 inputs
- Tunable frequency range from 300MHz to 6000MHz
- Tx synthesis bandwidth (BW) to 250MHz
- Rx BW is 8MHz to 100MHz
- Supports frequency division duplex (FDD) and time division duplex (TDD) operation
- JESD204B digital interface, operating temperature range from -40°C to +85°C
- Package style is 196-ball chip scale ball grid array [CSP-BGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6.144Gbps
300MHz
1.055A
196Pins
3.465V
7dBm
3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System
85°C
MSL 3 - 168 hours
-
6GHz
CSPBGA
1.14V
1A
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate