Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €383.790 |
Product Information
Product Overview
AD9375 is a highly integrated, wideband radio frequency (RF) transceiver offering dual-channel transmitters (Tx) and receivers (Rx), integrated synthesizers, a fully integrated digital predistortion (DPD) actuator and adaptation engine, and digital signal processing functions. The IC delivers a versatile combination of high performance and low power consumption required by 3G/4G small cell and massive multiple input, multiple output (MIMO) equipment in both frequency division duplex (FDD) and time division duplex (TDD) applications. The DPD algorithm supports linearization on signal bandwidths up to 40MHz depending on the power amplifier (PA) characteristics. Application includes 3G/4G small cell base transceiver station (BTS), 3G/4G massive MIMO/active antenna systems.
- Dual differential Tx, dual differential Rx
- Observation receiver with 2 inputs
- Fully integrated, ultralow powerDPD actuator and adaptation engine for PA linearization
- Sniffer receiver with 3 inputs, supports FDD and TDD operation
- Fully integrated independent fractional-N RF synthesizers for Tx, Rx, ORx, and clock generation
- Centre frequency range from 300 to 6000MHz (VDDA-SER = 1.3V, VDDA-DES = 1.3V)
- Normal operation is 100MHz (typ, VDDA-SER = 1.3V, VDDA-DES = 1.3V)
- BW flatness is ±0.5dB (VDDA-SER = 1.3V, VDDA-DES = 1.3V)
- Noise figure is 12dB (700MHz LO, VDDA-SER = 1.3V, VDDA-DES = 1.3V)
- CSP-BGA package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6.144Gbps
300MHz
1.055A
196Pins
3.465V
7dBm
3G/4G Small Cell BTS, Massive MIMO/Active Antenna Systems
85°C
MSL 3 - 168 hours
-
6GHz
CSPBGA
1.14V
1A
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate