Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €194.180 |
Product Information
Product Overview
AD9655 is a dual, 16bit, 125MSPS analogue-to-digital converter(ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size and ease of use. The product operates at a conversion rate of up to 125MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8V power supply and an LVPECL-/ CMOS-/LVDS-compatible sample rate clock for full performance operation. External reference or driver components are not required for many applications. The ADC automatically multiplies the sample rate clock for the appropriate LVDS serial data rate. Typical application includes communications, diversity radio systems, multimode digital receivers, GSM, EDGE, W-CDMA, LTE, CDMA2000, wimax, TD -SCDMA, I/Q demodulation systems, smart antenna systems, broadband data applications, battery-powered instruments, hand held scope meters, portable medical imaging, ultrasound and radar/lidar.
- 1.8V supply operation
- Low power, approximately 150mW/channel at 125MSPS, 2Vp-p input range (typical)
- SNR /SFDR at 69.5MHz, 77.5dBFS/88dBc, 2Vp-p I/P range (typ), 79.3dBFS/84dBc, 2.8Vp-p I/P range (typ)
- Linearity of ±0.7/±0.7LSB DNL and ±4.0/±3.4LSB INL (typ, 2.0/2.8Vp-p input span)
- Serial LVDS, two data lanes per ADC channel
- 500MHz full power analogue bandwidth
- Serial port control, full chip and individual channel power down modes and flexible bit orientation
- Built -in and custom digital test pattern generation, clock divider
- Standby mode and programmable output clock and data alignment
- 32 lead LFCSP_WQ package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
1.9V
32Pins
85°C
-
No SVHC (21-Jan-2025)
125MSPS
3 Wire, Serial, SPI
1.7V
LFCSP
-40°C
Dual 16-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate