Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €598.110 |
Price for:Each
Minimum: 1
Multiple: 1
€598.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9747-DPG2-EBZ
Order Code4628345
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9747BCPZ
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board AD9747BCPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9747-DPG2-EBZ is an evaluation board for AD9747 digital-to-analogue converter. AD9747 is pin-compatible, high dynamic range, dual DAC. The devices include specific features for direct conversion transmit applications, including gain and offset compensation, and it interfaces seamlessly with analogue quadrature modulators, such as the ADL5370.
- High dynamic range, dual digital-to-analogue converter evaluation board
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD9747BCPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD9747BCPZ
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001