Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €63.520 |
10+ | €49.970 |
25+ | €48.970 |
100+ | €47.970 |
Product Information
Product Overview
AD9779A is a 16bit, high dynamic range digital-to-analogue converter (DAC) that provide a sample rate of 1 GSPS, permitting a multicarrier generation up to the Nyquist frequency. This include features optimized for direct conversion transmission applications, including complex digital modulation and gain and offset compensation. The DAC outputs are optimized to interface seamlessly with analogue quadrature modulators such as the ADL537x FMOD series from Analog Devices, Inc. A 3-wireinterface provides for programming/readback of many internal parameters. Application includes wireless infrastructure, W-CDMA, CDMA2000, TD-SCDMA, WiMAX, GSM, LTE, digital high or low IF synthesis, internal digital up conversion capability, transmit diversity, wideband communications: LMDS/MMDS, point-to-point.
- Low power: 1.0W at 1 GSPS, 600mW at 500 MSPS, full operating conditions
- Single carrier W-CDMA ACLR = 80dBc at 80MHz IF
- Analog output: adjustable 8.7mA to 31.7mA, RL = 25 to 50 ohm
- Novel 2×, 4×, and 8× interpolator/coarse complex modulator
- Allows carrier placement anywhere in DAC bandwidth
- Auxiliary DACs allow control of external VGA and offset control
- Multiple chip synchronization interface
- High performance, low noise PLL clock multiplier
- Digital inverse sinc filter
- 100 lead TQFP-EP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Parallel, Serial, SPI
TQFP-EP
Parallel
85°C
-
No SVHC (21-Jan-2025)
1GSPS
1.7V to 2.05V, 3.13V to 3.47V
100Pins
-40°C
Dual 16-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate