Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €599.070 |
Price for:Each
Minimum: 1
Multiple: 1
€599.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9783-DPG2-EBZ
Order Code4296733
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9783
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board AD9783
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9783-DPG2-EBZ is an AD9783 evaluation board that can be used to evaluate products in the same DAC family by programming data vectors corresponding to the resolution of the particular part number, i.e., 12 bits for AD9780 and 14 bits for AD9781. The unused LSBs can be set to LVDS low.
- Evaluation board for the AD9783/AD9781/AD9780
- USB interface for configuration
- On-board or external power supply regulation
- On-board or external clock distribution
- Data pattern generator and SPI software interfaces
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD9783
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD9783
Application Sub Type
DAC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001