Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €395.880 |
Price for:Each
Minimum: 1
Multiple: 1
€395.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9788-DPG2-EBZ
Order Code4628346
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9787BSVZ
Kit Application TypeData Converter
Application Sub TypeDAC with Low Power NCO
Kit ContentsEvaluation Board AD9787BSVZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9788-DPG2-EBZ is an evaluation-board to characterize AD9788 16bit, 800Msps high-speed digital-to-analogue converter.
- USB interface for configuration
- On-board or external power supply regulation
- On-board or external clock distribution
- Data pattern generator and SPI software interfaces
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD9787BSVZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD9787BSVZ
Application Sub Type
DAC with Low Power NCO
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001