Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €530.870 |
Price for:Each
Minimum: 1
Multiple: 1
€530.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9913/PCBZ
Order Code4388048
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9913
Kit Application TypeClock & Timing
Application Sub TypeDirect Digital Synthesizer
Kit ContentsEval Board AD9913, USB Cable, CD w/Evaluation Software, Schematics, Data Sheet, Instructions
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Eval Board AD9913, USB Cable, CD w/Evaluation Software, Schematics, Data Sheet, Instructions
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD9913
Application Sub Type
Direct Digital Synthesizer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001