Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.970 |
| 10+ | €10.860 |
| 25+ | €9.680 |
| 100+ | €7.850 |
| 250+ | €7.690 |
Product Information
Product Overview
AD9945 is a complete analogue signal processor for CCD applications. It features a 40MHz single-channel architecture designed to sample and condition the outputs of interlaced and progressive scan area CCD arrays. The AD9945’s signal chain consists of a correlated double sampler (CDS), a digitally controlled variable gain amplifier (VGA), a black level clamp and a 12bit A/D converter. Typical applications include digital still cameras, digital video camcorders, PC cameras, portable CCD imaging devices and CCTV cameras.
- 40MSPS Correlated Double Sampler (CDS)
- 6dB to 40dB 10bit Variable Gain Amplifier (VGA)
- Low noise optical black clamp circuit
- Preblanking function
- 12bit 40MSPS A/D converter, 40MHz maximum clock rate and ±0.5LSB DNL
- No missing codes guaranteed
- 3-wire serial digital interface
- 3V single-supply operation and low power of 160mW at 3V supply
- 32 lead LFCSP_WQ package
- Operating temperature range from -20°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CCD Signal Processor
3.6V
32Pins
85°C
-
No SVHC (21-Jan-2025)
2.85V
LFCSP-EP
-20°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate