Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.190 |
| 10+ | €4.100 |
| 25+ | €3.550 |
| 100+ | €2.930 |
| 250+ | €2.630 |
| 500+ | €2.440 |
Product Information
Product Overview
ADA4412-3 is a comprehensive filtering solution designed to give designers the flexibility to easily filter and drive various video signals, including high definition video. Cut-off frequencies of the sixth-order video filters range from 9MHz to 36MHz and can be selected by two logic pins to obtain four filter combinations that are tuned for RGB, high definition, and standard definition video signals. Typical application includes set-top boxes, DVD players and recorders, personal video recorders, HDTVs and projectors.
- Sixth-order adjustable video filters (36MHz, 18MHz and 9MHz )
- Many video standards supported such as RGB, YPbPr, YUV, SD, Y/C
- Ideal for 720p and 1080i resolutions, -1dB bandwidth of 31.5MHz for HD
- Low quiescent power, only 265mW for 3ch on 5V supply and disable feature cuts supply current to 10μA
- DC output offset adjust: ±0.5V, input referred
- Fixed throughput gain of ×2 and excellent video specifications
- Rail-to-rail output and output can swing 4.5V p-p on single 5V supply
- Wide supply range from +4.5V to ±5V
- 20 lead QSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Filter
36MHz
12V
20Pins
-42dB
x2
MSL 1 - Unlimited
RGB, SD, Y/C, Y Pb Pr, YUV
4.5V
QSOP
37MHz
6th
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate