Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.050 |
10+ | €1.630 |
25+ | €1.480 |
100+ | €1.290 |
250+ | €1.170 |
500+ | €1.070 |
Product Information
Product Overview
ADA4430-1 is a fully integrated video reconstruction filter that combines excellent video specifications with low power consumption and an ultralow power disable, making it ideal for portable video filtering applications. This device operates on single supplies as low as 2.5V and as high as 6V while providing the dynamic range required by the most demanding video systems. It also provides an on-chip dc offset to avoid clipping of the sync tips at the filter output, as well as SAG correction that permits smaller capacitor values to be used in applications with ac-coupled outputs. It is widely used in application such as portable media players, portable gaming consoles, cell phones, digital still cameras, portable DVD players, portable video cameras, automotive infotainment, automotive rear-view cameras etc.
- 1dB flatness is 8MHz typical, qualified for automotive application
- Out-of-band rejection is 50dB typical
- Ultralow power-down current is 0.1μA typical
- Quiescent supply current 1.85mA typical
- Differential gain is 0.25% typical
- Differential phase is 0.10° typical
- Allows use of small capacitors in ac-coupled outputs, rail-to-rail output
- Low supply voltage is 2.5V to 6V, low input bias current is 0.5μA typical
- Operating temperature is -40°C to +125°C
- Package style is 6-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Filter
27MHz
6V
6Pins
50dB
x2
MSL 1 - Unlimited
SD
2.5V
SOT-23
9.7MHz
6th
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate