Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.970 |
| 10+ | €7.390 |
| 25+ | €6.500 |
| 100+ | €5.360 |
| 250+ | €5.160 |
| 500+ | €5.060 |
Product Information
Product Overview
ADA4627-1 is a wide bandwidth precision amplifier featuring low noise, very low offset, drift, and bias current. This devices operate from ±5V to ±15V dual supply. This amplifier combines the best specifications of precision dc and high speed ac op-amps. The ADA4637-1 is a decompensated version of the ADA4627-1 and is stable at a noise gain of 5 or greater. It is used in applications such as high impedance sensors, photodiode amplifier, precision instrumentation, phase-locked loop filters, high end, professional audio, DAC output amplifier, ATE, medical.
- Low offset voltage is 120µV typical at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Offset drift is 1μV/°C typical at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Very low input bias current is 5pA maximum at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Gain bandwidth product is 19MHz typical at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Voltage noise is 6.1nV/√Hz typical at (1KHz, VSY = ±15V, VCM = 0V, TA = 25°C)
- Slew rate is 82V/µs typical at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Large signal voltage gain is 120dB typical at (RL = 1Kohm, VO = -10V to +10V)
- Common-mode rejection ratio is 110dB typical at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Supply current per amplifier is 7mA typical at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Operating temperature is -40°C to +125°C, package style is 8-lead LFCSP-WD
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
82V/µs
LFCSP-WD-EP
JFET
120µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
19MHz
± 5V to ± 15V
8Pins
-
1pA
-40°C
-
MSL 3 - 168 hours
LFCSP-WD-EP
19MHz
82V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate