1.500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €6.850 |
10+ | €4.700 |
25+ | €4.080 |
100+ | €3.390 |
250+ | €3.050 |
500+ | €2.880 |
Product Information
Product Overview
ADA4899-1 is an ultralow noise and distortion unity-gain stable voltage feedback op-amp, the combination of which makes it ideal for 16bit and 18bit systems. The ADA4899-1 features a linear, low noise input stage and internal compensation that achieves high slew rates and low noise even at unity gain. The Analog Devices, Inc., proprietary next-generation XFCB process and innovative circuit design enable such high performance amplifiers. Typical applications include analogue-to-digital drivers, instrumentation, filters, IF and baseband amplifiers, DAC buffers and optical electronics.
- Wide supply voltage range: 5V to 12V
- High performance pinout
- Disable mode
- Unity-gain stable
- High speed: -3dB bandwidth: 600MHz (G = +1)
- Slew rate: 310V/μs
- Offset voltage: 230μV maximum
- Low input bias current: 100nA
- 8 lead LFCSP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
310V/µs
LFCSP
Voltage Feedback
35µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
600MHz
4.5V to 12V
8Pins
-
-0.1µA
-40°C
-
MSL 3 - 168 hours
LFCSP
600MHz
310V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate