Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €102.200 |
Price for:Each
Minimum: 1
Multiple: 1
€102.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADALM-SR1
Order Code4034355
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT1995CMS#PBF
Kit Application TypePower Management
Application Sub TypeSwitching Regulator
Kit ContentsLearning Module LT1995CMS#PBF, Standoffs, Jumpers, USB Micro Cable
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADALM-SR1 is a switching regulator active learning module. The board is a companion module for several switching regulator exercises covering buck and boost regulators. Boost and buck converter elements and open-loop operation, buck converters: closed loop operation, boost converters: closed loop operation.
- Companion module for Active Learning labs on buck and boost power converters
- Illustrates important concepts related to buck and boost converters
- Continuous vs. discontinuous conduction modes
- Open loop operation, voltage mode control, current mode control
- Independently adjustable parameters: frequency, duty cycle, voltage/current mode
- On-board current sense amplifiers and adjustable load minimize equipment requirements
Contents
ADALM-SR1 learning module, Standoffs, Jumpers, USB micro cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Learning Module LT1995CMS#PBF, Standoffs, Jumpers, USB Micro Cable
Automotive Qualification Standard
-
Silicon Core Number
LT1995CMS#PBF
Application Sub Type
Switching Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001