Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €81.110 |
Product Information
Product Overview
The ADALM1000 is a complete low cost active learning module. This module allow students to experience the real time designs for mixed signal circuit designs with interactive data measurement, visualisation and analysis software that allows users to build and test their circuits. It offers two high precision analogue channels, each capable of generating or measuring analogue signals at up to 100 kilo samples per second (KSPS).
- Combines capabilities from analyzers, generators, curve tracers and current/voltage systems
- Four digital signals
- 16bit (0.05%) basic measure accuracy with 4 digit resolution
- Measuring and sourcing current (-200 to +200mA) and voltage (0 to 5V) simultaneously on same pin
- 5V, 2.5V fixed supplies
- Two channel signal generation, voltage and current output
- Two channel signal measurement
- Open source hardware and software support
- USB power/communication
- Source and sink (2 quadrant) operation
Applications
Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Education / Hobby
Active Learning Module, I/O & USB Cables, Header Pins, Quick Start Guide
No SVHC (25-Jun-2025)
-
Measurement & Analysis
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate