Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.140 |
| 10+ | €33.920 |
| 25+ | €33.240 |
| 100+ | €32.560 |
Product Information
Product Overview
ADAQ23876 is a precision, high speed, μModule® data acquisition solution that reduces the development cycle of precision measurement systems by transferring the design burden of component selection, optimization, and layout from the designer to the device. Using system-in-package (SIP) technology, this reduces end system component count by combining multiple common signal processing and conditioning blocks in a single device, including a low noise, fully differential ADC driver amplifier (FDA), a stable reference buffer, and a high speed, 16bit, 15MSPS successive approximation register (SAR) ADC. It also incorporates the critical passive components with superior matching and drift characteristics using Analog Devices, Inc., iPassive® technology to minimize temperature dependent error sources and to offer optimized performance. Application includes automatic test equipment, data acquisition, hardware in the loop (HiL), power analysers, non-destructive test (acoustic emissions).
- Integrated fully differential ADC driver with signal scaling
- Wide input common-mode voltage range, high common-mode rejection
- Single-ended to differential conversion, pin selectable input range with overrange
- Critical passive components, 0.005% precision matched resistor array for FDA
- Low power, dynamic power scaling, power-down mode
- On-board reference buffer with VCMO generation, serial LVDS interface
- Resolution is 16Bits (min, VDD = 5V ± 5%, VS+ = 5V ± 5%, VS− = −1V ± 5%)
- Throughput rate is 15MSPS (max, VDD = 5V ± 5%, VS+ = 5V ± 5%, VS- = -1V)
- Gain error drift is ±0.11ppm/°C (typ, VDD = 5V ± 5%, VS+ = 5V ± 5%, VS- = -1V)
- 100 ball CSP_BGA package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
15MSPS
5.25V
LVDS, Serial
100Pins
-40°C
CSPBGA
-
µModule Data Acquisition Solution
4.75V
Differential, Single Ended
CSPBGA
Single
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate