Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.070 |
10+ | €10.410 |
75+ | €8.720 |
150+ | €8.390 |
300+ | €8.020 |
525+ | €7.940 |
Price for:Each
Minimum: 1
Multiple: 1
€16.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADAU1462WBCPZ150
Order Code4568526
Technical Datasheet
Audio Control TypeSigmaDSP Digital Audio Processor
Supply Voltage Range1.14V to 1.26 V, 2.97V to 3.63V
Control InterfaceI2C, SPI
Audio IC Case StyleLFCSP-EP
No. of Pins72Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Audio Control Type
SigmaDSP Digital Audio Processor
Control Interface
I2C, SPI
No. of Pins
72Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Range
1.14V to 1.26 V, 2.97V to 3.63V
Audio IC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability