Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.980 |
10+ | €12.050 |
25+ | €11.090 |
100+ | €10.120 |
250+ | €9.940 |
2000+ | €9.630 |
Product Information
Product Overview
ADAU1462WBCPZ300RL is an automotive qualified audio processor that far exceed the digital signal processing capabilities of earlier SigmaDSP® devices. This device is pin and register compatible with the ADAU1450/ADAU1451/ADAU1452 SigmaDSP processors. The restructured hardware architecture is optimized for efficient audio processing. The audio processing algorithms support a seamless combination of stream processing (sample by sample), multirate processing, and block processing paradigms. The SigmaStudio™ graphical programming tool enables the creation of signal processing flows that are interactive, intuitive, and powerful. Applications include automotive audio processing, head units, distributed amplifiers, rear seat entertainment systems, trunk amplifiers, commercial and professional audio processing.
- 48kWords data memory, 16kWords program memory, 294.912MHz DSP core frequency
- Fully programmable audio DSP for enhanced sound processing
- Clock oscillator for generating clock from crystal
- Integer PLL and flexible clock generators, integrated die temperature sensor
- Clock oscillator for generating I²C and SPI control interfaces
- Self-boot from serial EEPROM, on-chip regulator for generating 1.2V from 3.3V supply
- Gain error is +2.5LSB max at (TA = -40°C to +105°C, DVDD = 1.2V ±5%, AVDD = 3.3V ±10%)
- Integrated nonlinearity (INL) is +2.5LSB max at (TA = -40°C to +105°C, DVDD = 1.2V ±5%)
- Total harmonic distortion + noise (THD + N) is -120dB max at (A-weighted, 20Hz to 20KHz)
- Operating temperature range from -40°C to +105°C, 72-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SigmaDSP Digital Audio Processor
I2C, SPI
72Pins
105°C
AEC-Q100
1.14V to 1.26V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate