Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.690 |
10+ | €14.100 |
25+ | €14.090 |
100+ | €11.780 |
250+ | €11.670 |
500+ | €11.440 |
Product Information
Product Overview
ADAU1466 is a SigmaDSP digital audio processor. The restructured hardware architecture is optimized for efficient audio processing. The audio processing algorithms support a seamless combination of stream processing (sample by sample), multirate processing, and block processing paradigms. The SigmaStudio™ graphical programming tool enables the creation of signal processing flows that are interactive, intuitive, and powerful. The enhanced digital signal processor (DSP) core architecture enables some types of audio processing algorithms to be executed using significantly fewer instructions than were required on previous SigmaDSP generations, leading to vastly improved code efficiency. It is used in applications such as automotive audio processing, head units, distributed amplifiers, rear seat entertainment systems, trunk amplifiers, commercial and professional audio processing.
- Fully programmable audio DSP for enhanced sound processing
- Upto 294.912MHz, 32-bit SigmaDSP core at 1.2V
- Upto 24kWords of program memory, upto 80kWords of parameter/data RAM
- Upto 6144 SIMD instructions per sample at 48KHz, upto 1600ms digital audio delay pool at 48KHz
- 48-channel, 32-bit digital I/O upto a sample rate of 192KHz
- Stereo S/PDIF input and output at 192KHz, four PDM microphone input channels
- Integer PLL and flexible clock generators, integrated die temperature sensor
- Total harmonic distortion + noise is -120dB maximum at (AVDD = 3.3V ± 10%)
- DSP core frequency is 294.912MHz, qualified for automotive application
- Operating temperature is -40°C to +105°C, package style is 72-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SigmaDSP Digital Audio Processor
I2C, SPI
72Pins
105°C
AEC-Q100
No SVHC (21-Jan-2025)
2.97V to 3.63V, 1.14V to 1.26V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate