Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.890 |
10+ | €19.160 |
25+ | €15.870 |
100+ | €14.230 |
250+ | €13.140 |
2000+ | €12.310 |
Product Information
Product Overview
ADAU1467WBCPZ300RL is a SigmaDSP digital audio processor. This automotive-qualified audio processor that far exceeds the digital signal processing capabilities of earlier SigmaDSP® devices. They are pin and register compatible with the ADAU1450/ADAU1451/ADAU1452 SigmaDSP processors. The restructured hardware architecture is optimized for efficient audio processing. The audio processing algorithms support a seamless combination of stream processing (sample by sample), multi-rate processing, and block processing paradigms. The SigmaStudio® graphical programming tool enables the creation of signal-processing flows that are interactive, intuitive, and powerful. Applications include automotive audio processing, head units, distributed amplifiers, rear seat entertainment systems, trunk amplifiers, commercial and professional audio processing.
- Fully programmable audio DSP for enhanced sound processing
- 4 PDM microphone input channels, multichannel, byte addressable TDM serial ports
- Clock oscillator for generating clock from crystal
- Integer PLL and flexible clock generators, integrated die temperature sensor
- I²C and SPI control interfaces
- Self boot from serial EEPROM, 8-channel, 10bit SAR auxiliary control ADC
- 26 multipurpose pins for digital controls and outputs
- On-chip regulator for generating 1.2V from 3.3V supply
- Operating temperature range from -40°C to +105°C
- 188-lead LFCSP package, qualified for automotive applications
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SigmaDSP Digital Audio Processor
I2C, SPI
88Pins
105°C
AEC-Q100
1.14V to 1.26V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate