Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.270 |
10+ | €10.690 |
25+ | €9.500 |
100+ | €8.200 |
250+ | €8.190 |
1500+ | €8.180 |
Product Information
Product Overview
ADAU1761 is a low power, stereo audio codec with integrated digital audio processing that supports stereo 48KHz record and playback at 14mW from a 1.8V analogue supply. The processor allows system designers to compensate for the real-world limitations of microphones, speakers, amplifiers, and listening environments, resulting in a dramatic improvement in the perceived audio quality through equalization, multiband compression, limiting, and third-party branded algorithms. It includes five high power output drivers (two differential and three single-ended), supporting stereo headphones, an earpiece, or other output transducer. AC-coupled or capless configurations are supported. Individual fine level controls are supported on all analogue outputs. The output mixer stage allows for flexible routing of audio. Typical applications are smartphones/multimedia phones, digital still cameras/digital video cameras, portable media players/portable audio players, phone accessories products.
- Output mixer stage allows for flexible routing of audio, GPIO pins for digital controls and outputs
- Fully programmable with SigmaStudio graphical tool, 1 mono headphone output driver
- Flexible analogue input/output mixers, stereo digital microphone input
- Analog automatic level control (ALC), microphone bias reference voltage
- Digital audio serial data I/O: stereo and time-division multiplexing (TDM) modes
- Software-controllable clickless mute, software power-down
- Common-mode rejection ratio is 65dB typ (100mV rms, 1KHz)
- 32-lead frame chip scale package [LFCSP-VQ]
- Temperature rating range from −40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Stereo
2
85°C
LFCSP-EP
2Channels
24bit
I2C, Serial, SPI
-
MSL 3 - 168 hours
2
-40°C
96kSPS
32Pins
5Channels
98dB
1.8V to 3.65V, 1.63V to 3.65V
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate