Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.050 |
10+ | €1.980 |
25+ | €1.730 |
100+ | €1.390 |
250+ | €1.220 |
500+ | €1.200 |
Product Information
Product Overview
ADCMP608 is a rail-to-rail, fast, low power 2.5V to 5.5V, single-supply TTL/CMOS comparator. It is a fast comparator fabricated on XFCB2, an Analog Devices, Inc. proprietary process. This comparator is exceptionally versatile and easy to use. Features include an input range from VEE -0.2V to VCC + 0.2V, low noise, TTL-/CMOS compatible output drivers, and shutdown inputs. The device offers 40ns propagation delays driving a 15pF load with 10mV overdrive on 500µA typical supply current. A flexible power supply scheme allows the device to operate with a single +2.5V positive supply and a -0.2V to + 2.7V input signal range up to a +5.5V positive supply with a -0.2V to +5.7V input signal range. Application includes high speed instrumentation, clock and data signal restoration, logic level shifting or translation, high speed line receivers, threshold detection, peak and zero-crossing detectors, high speed trigger circuitry, pulse-width modulators, current-/voltage-controlled oscillators.
- Supply voltage range from 2.5 to 5.5V (VCC = 2.5V, TA = -40°C to +125°C)
- Input common-mode voltage from -0.2V to VCC + 0.2V
- Low glitch CMOS-/TTL-compatible output stage
- 30 to 50ns typical propagation delay range (VOD = 10mV, VCC = 2.5V)
- 45dB minimum common-mode rejection (VCC = 2.5V, VCM = -0.2V to 2.7V)
- 300ns typical sleep time (lCC <lt/> 100µA, VCC = 2.5V, TA = -40°C to +125°C)
- Shutdown pin
- Minimum power supply rejection ratio is -50dB (VCC = 2.5V to 5.5V, TA = −40°C to +125°C)
- 1.5ns typical common-mode dispersion (-0.2V <lt/> VCM <lt/> VCC + 0.2V)
- 6 lead SC70 package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Power
40ns
SC-70
CMOS, TTL
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
SC-70
1 Comparator
1Channels
2.5V to 5.5V
6Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, TTL
40ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate