Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €3.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€9,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADE9178GTL+T
Order Code4573881
Technical Datasheet
DSP TypeFixed Point
Data Bus Width-
Operating Frequency Max65Hz
IC Case / PackageTQFN-EP
No. of Pins40Pins
No. of MIPS-
InterfacesSPI, UART
RAM Memory Size-
No. of Cores-
Program Memory Size-
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
DSP Type
Fixed Point
Operating Frequency Max
65Hz
No. of Pins
40Pins
Interfaces
SPI, UART
No. of Cores
-
Supply Voltage Min
2.97V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Data Bus Width
-
IC Case / Package
TQFN-EP
No. of MIPS
-
RAM Memory Size
-
Program Memory Size
-
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability