Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €26.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
€39,975.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF41510BCPZ-RL7
Order Code4562427
Technical Datasheet
Synthesizer TypePLL, Frequency
Frequency10GHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Digital IC CaseLFCSP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Synthesizer Type
PLL, Frequency
Supply Voltage Min
3.135V
Digital IC Case
LFCSP
Operating Temperature Min
-40°C
Product Range
-
Frequency
10GHz
Supply Voltage Max
3.465V
No. of Pins
24Pins
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability