Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.600 |
| 10+ | €45.310 |
| 25+ | €44.400 |
| 100+ | €43.500 |
Product Information
Product Overview
ADF41513 is an ultralow noise frequency synthesizer that can be used to implement local oscillators (LOs) as high as 26.5GHz in the upconversion and downconversion sections of wireless receivers and transmitters. It is designed on a high performance silicon germanium (SiGe), bipolar complementary metal-oxide semiconductor (BiCMOS) process, achieving a normalized phase noise floor of -235dBc/Hz. The phase frequency detector (PFD) operates upto 250MHz (integer N mode)/125MHz (fractional-N mode) for improved phase noise and spur performance. The variable modulus, ∑-Δ modulator allows extremely fine resolution when using a 49bit divide value. It is used in application such as test equipment and instrumentation, wireless infrastructure, microwave point to point and multipoint radios, very small aperture terminal (VSAT) radios, aerospace and defence etc.
- Single-ended reference input
- 3.3V power supply, 3.3V charge pump
- Integrated 1.8V logic capability
- Phase resync, programmable charge pump currents: 16× range
- Digital lock detect, 3-wire serial interface with register readback option
- Hardware and software power-down mode
- Power-down mode is 100µA typ at (TA = 25°C, CE is low, total of all rails)
- Normalized 1∕f noise is -128dBc/Hz typ at (10KHz offset, normalized to 1GHz)
- Operating temperature is -40°C to +105°C
- Package style is 24-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
3.135V
LFCSP-EP
-40°C
-
No SVHC (25-Jun-2025)
26.5GHz
3.465V
24Pins
105°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate