Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.860 |
10+ | €5.280 |
96+ | €3.560 |
192+ | €3.490 |
288+ | €3.410 |
576+ | €3.370 |
Product Information
Product Overview
ADF4153 is a fractional-N frequency synthesizer that implements local oscillators in the upconversion and downconversion sections of wireless receivers and transmitters. It consists of a low noise digital phase frequency detector (PFD), a precision charge pump, and a programmable reference divider. A sigma-delta (Σ-Δ) based fractional interpolator allows programmable fractional-N division. The INT, FRAC, and MOD registers define an overall N divider (N = (INT + (FRAC/MOD). In addition, the 4bit reference counter (R counter) allows selectable REFIN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and a voltage controlled oscillator (VCO). It is used in applications such as CATV equipment, base stations for mobile radio (GSM, PCS, DCS, WiMAX, SuperCell 3G, CDMA, W-CDMA), wireless handsets (GSM, PCS, DCS, CDMA, W-CDMA), wireless LANs, PMR, communications test equipment.
- RF bandwidth to 4GHz
- Power supply range from 2.7V to 3.3V
- Separate VP allows extended tuning voltage
- 3-wire serial interface, analogue and digital lock detect
- Power-down mode, consistent RF output phase
- Loop filter design possible with ADIsimPLL
- Normalized phase noise floor -223dBc/Hz typical at (AVDD = DVDD = SDVDD = 2.7V to 3.3V)
- Operating temperature is -40°C to +85°C
- Package style is 20-lead lead frame chip scale [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
2.7V
TSSOP
-40°C
-
No SVHC (21-Jan-2025)
4GHz
3.3V
16Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate