Print Page
Image is for illustrative purposes only. Please refer to product description.
1.998 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.640 |
10+ | €5.120 |
25+ | €4.460 |
100+ | €3.720 |
250+ | €3.350 |
500+ | €3.250 |
Price for:Each
Minimum: 1
Multiple: 1
€7.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4208BRUZ-R7
Order Code4568549
Technical Datasheet
Synthesizer TypePLL, Frequency
Frequency2GHz
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Digital IC CaseTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Synthesizer Type
PLL, Frequency
Supply Voltage Min
2.7V
Digital IC Case
TSSOP
Operating Temperature Min
-40°C
Product Range
-
Frequency
2GHz
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability