Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.930 |
| 10+ | €1.910 |
| 25+ | €1.680 |
| 100+ | €1.340 |
| 250+ | €1.180 |
| 500+ | €1.160 |
Product Information
Product Overview
ADG3231 is a single-channel level translator designed on a submicron process that is guaranteed to operate over the 1.65V to 3.6V supply range. This device can be used in applications requiring communication between digital devices operating from multiple supply voltages. The logic levels on each side of the device are set by the two supply voltages, VCC1 for A and VCC2 for Y. The signal path is unidirectional, meaning data can flow only from A to Y. It can operate with any combination of VCC1 and VCC2 supply voltages within the 1.65V to 3.6V range, allowing the part to perform either up (VCC1 <lt/> VCC2) or down (VCC1 <gt/> VCC2) level translation. The output stage is protected against current overload, which can occur when the Y pin is accidentally shorted to the VCC2 or GND rails. It is widely used in application such as level translation in PDAs, handsets, MP3 players etc.
- Unidirectional signal path
- Up/down level translation
- Output short-circuit protection
- LVTTL-/CMOS-compatible inputs
- Quiescent power supply current is 2μA maximum
- Operating temperature is -40°C to +85°C
- Package style is 6-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Inputs
4ns
SOT-23
1.65V
-40°C
Level Translator
-
No SVHC (21-Jan-2025)
25mA
6Pins
SOT-23
3.6V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate