
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.500 |
10+ | €2.520 |
25+ | €2.240 |
100+ | €1.780 |
250+ | €1.650 |
1500+ | €1.360 |
Product Information
Product Overview
ADG3304 is a low voltage, 1.15V to 5.5V, 4 channel, bidirectional logic level translator that contains four bidirectional channels. It can be used in multivoltine digital system applications, such as data transfer, between a low voltage digital signal processing controller and a higher voltage device using SPI and MICROWIRE interfaces. The internal architecture allows the device to perform bidirectional logic level translation without an additional signal to set the direction in which the translation takes place. The voltage applied to VCCA sets the logic levels on the A side of the device, while VCCY sets the levels on the Y side. Application includes SPI, MICROWIRE level translation, low voltage ASIC level translation, smart card readers, cell phones and cell phone cradles, portable communications devices, telecommunications equipment, network switches and routers, storage systems, computing/server applications, GPS, portable POS systems, low cost serial interfaces.
- Power supply voltage range from 1.15 to 5.5V (VCCA ≤ VCCY, VCCY = 1.65 to 5.5V, TA = 25°C)
- Maximum quiescent power supply current is <lt/>5µA (TA = 25°C, VA = 0V/VCCA, VY = 0V/VCCY)
- No direction pin
- Typical propagation delay is 6ns (A→Y level translation, RS = RT = 50 ohm, CL = 50pF, TA = 25°C)
- Typical fall time is 2ns (A→Y level translation, RS = RT = 50 ohm, CL = 50pF, TA = 25°C)
- Typical rise time is 2ns (A→Y level translation, RS = RT = 50 ohm, CL = 50pF, TA = 25°C)
- Maximum data rate is 50Mbps min (A→Y level translation, RS = RT = 50 ohm, CL = 50pF, TA = 25°C)
- Typ channel-to-channel skew is 2ns (A→Y level translation, RS = RT = 50 ohm, CL = 50pF, TA = 25°C)
- Maximum part-to-part skew is 3ns (A→Y level translation, RS = RT = 50 ohm, CL = 50pF, TA = 25°C)
- 20 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Inputs
7ns
LFCSP-EP
1.15V
-40°C
Bidirectional Level Translator
-
5µA
20Pins
LFCSP-EP
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate