Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.230 |
10+ | €2.290 |
25+ | €2.050 |
100+ | €1.770 |
250+ | €1.610 |
500+ | €1.520 |
Product Information
Product Overview
ADG854 is a low voltage CMOS device containing two independently selectable single-pole, double-throw (SPDT) switches. This device offers ultralow on resistance of <lt/>1 Ω over the full temperature range. It is fully specified for 5.5V and 3.3V supply operation. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. This device exhibits break-before-make switching action. It is widely used in application such as cellular phones, PDAs, MP3 players, power routing, battery-powered systems, PCMCIA cards, modems, audio and video signal routing, communication systems etc.
- 0.8ohm typical on resistance
- Single supply operation is 1.8V to 5.5V
- High current carrying capability is 300mA continuous
- Rail-to-rail switching operation
- Fast-switching time is <lt/>17ns typical
- Typical power consumption is <lt/>0.1μW
- 100MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Total harmonic distortion + noise is 0.08% typical at (RL = 32 ohm, f = 20Hz to 20KHz)
- Operating temperature is -40°C to +85°C
- Package style is 10-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch, Analogue Multiplexer
1.8V to 5.5V
LFCSP-UQ
2Channels
0.85ohm
2:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
0.85ohm
10Pins
0.8ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate