Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.660 |
10+ | €6.320 |
25+ | €5.640 |
100+ | €5.290 |
250+ | €4.340 |
500+ | €4.250 |
Product Information
Product Overview
ADIN1100 is a low power, single port, 10BASE-T1L transceiver designed for industrial Ethernet applications and is compliant with the IEEE® 802.3cg-2019™ Ethernet standard for long reach 10Mbps single pair Ethernet (SPE). This integrates an Ethernet PHY core with all the associated analogue circuitry, input and output clock buffering, the management interface control register and subsystem registers, as well as the MAC interface and control logic to manage the reset, clock control, and pin configuration. This has an integrated voltage supply monitoring circuit and power-on reset (POR) circuitry to improve system level robustness. Typical applications are process control, factory automation, building automation, field instruments and switches.
- Supports 1.0V p-p and 2.4V p-p transmit levels, supports intrinsic safety applications
- MII, RMII and RGMII MAC interfaces, MDIO management interface
- Unmanaged configuration using pin strapping, 25MHz crystal or external clock input (50MHz for RMII)
- Integrated power supply monitoring and POR, low power consumption is 39mW (dual supply, 1Vp-p)
- Output drive current is 8mA (VDDIO=3.3V, AVDD-H=AVDD-L=VDDIO=3.3V, −40°C to +105°C)
- Crystal frequency is 25MHz (requirements for external clock applied to XTAL-I/CLK-IN pin)
- Supply voltage (AVDD-H) range from 3.13 to 3.46V (2.4V p-p or 1.0V p-p transmit level)
- 40-lead LFCSP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ethernet PHY
1V
LFCSP-EP
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
IEEE 802.3cg-2019
3.46V
40Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate