Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €169.040 |
Product Information
Product Overview
ADL5375-05-EVALZ is an ADL5375-05-EVALZ 400MHz to 6GHz broadband quadrature transmit modulator evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 5V/500 mA power supply. The 5V power supply should be connected to the clip leads labelled VPOS and GND. The LO and baseband inputs (which should be biased at 0.5V) are applied to edge-mounted SMA-type RF connectors. The ADL5375 output drives the ADL5320 driver amplifier with its output and is available at the SMA connector labelled AMP_OUT. The ADL5375's output can be accessed directly at the SMA connector labelled AMP_IN/SMA_OUT (remove R2 and install zero ohm in R1). The evaluation board also includes options to drive the LO differentially through a balun along with pads that can be used to implement a harmonic filter in the LO path.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADL5375-05
No SVHC (21-Jan-2025)
ADL5375-05
Quadrature Modulator
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate