Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.850 |
| 10+ | €4.200 |
| 25+ | €3.980 |
| 100+ | €3.660 |
| 250+ | €3.470 |
| 500+ | €3.220 |
Product Information
Product Overview
ADL5531 is a broadband, fixed-gain, linear amplifier that operates at frequencies upto 500MHz. This device can be used in a wide variety of equipment, including cellular, satellite, broadband, and instrumentation equipment. It provides a gain of 20dB, which is stable over frequency, temperature, power supply, and from device to device. This amplifier is single ended and internally matched to 50 ohm. Only input/output ac coupling capacitors, power supply decoupling capacitors, and external inductors are required for operation. It is fabricated on a GaAs HBT process and has an ESD rating of ±2KV (class 2).
- Integrated bias control circuit
- Output third-order intercept is 41dBm typ at (Δf = 1MHz, output power (POUT) = 0dBm per tone)
- Output 1dB compression point is 20.6dBm typical at (VPOS = 5V and TA = 25°C)
- Noise figure is 2.5dB typical at 190MHz
- Single 5V power supply
- Reverse isolation is 23dB typical at (VPOS = 5V and TA = 25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 8-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20MHz
19.7dB
LFCSP-EP
4.75V
-40°C
-
No SVHC (25-Jun-2025)
500MHz
3dB
8Pins
5.25V
85°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate