Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.890 |
| 10+ | €7.500 |
| 25+ | €6.620 |
| 100+ | €5.350 |
| 250+ | €5.120 |
| 500+ | €5.020 |
Product Information
Product Overview
ADL5565 is a high performance differential amplifier optimized for RF and IF applications. The amplifier offers low noise of 1.5nV/√Hz and excellent distortion performance over a wide frequency range making it an ideal driver for high speed 8-bit to 16-bit analogue-to-digital converters (ADCs). It provides three gain levels of 6dB, 12dB, and 15.5dB through a pin strippable configuration. Using two external series resistors expands the gain flexibility of the amplifier and allows for any gain selection from 0 dB to 15.5dB for a differential input and 0dB to 13dB for a single-ended input. The quiescent current of the ADL5565 is typically 70mA, and when disabled, consumes less than 5mA with -25dB of input to-output isolation at 100MHz. Application includes differential ADC drivers, single-ended-to-differential conversion, RF/IF gain blocks, SAW filter interfacing.
- Fast settling and overdrive recovery of 2ns, power down
- Typical -3dB bandwidth is 6750MHz (AV=6dB, VOUT ≤ 1.0V p-p, TA=25°C)
- Typical bandwidth for 0.1dB flatness is 1000MHz (VOUT ≤ 1.0V p-p, TA=25°C)
- Typical gain accuracy is ±1dB (VS=3.3V, VCM=1.65V, TA=25°C)
- Typical gain supply sensitivity is 1.9mdB/V (VS ± 5%, VS=3.3V, VCM=1.65V, TA=25°C)
- Typical slew rate is 11V/ns (Rise, AV=15.5dB, RL=200 ohm, VOUT=2V step, TA=25°C)
- Typical settling time is 2ns (2V step to 1%, VS=3.3V, VCM=1.65V, TA=25°C)
- Typical reverse isolation (S12) is 70dB (VS=3.3V, VCM=1.65V, TA=25°C)
- 16-lead LFCSP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
15.5dB
LFCSP-EP
2.8V
-40°C
-
MSL 3 - 168 hours
6.75GHz
11.56dB
16Pins
5.2V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate