12 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €197.880 |
10+ | €174.950 |
25+ | €171.450 |
100+ | €167.950 |
Product Information
Product Overview
ADL7078ACPZN is a 1GHz to 20GHz low noise amplifier (LNA) with 32dBm RF input power survivability. AC-coupling capacitors and bias inductors are integrated, facilitating a compact printed circuit board (PCB) footprint. The ADL7078 has a gain of 13dB, an output power for 1dB compression (OP1dB) of 16.5dBm, a typical output third-order intercept (OIP3) of 28dBm, and a noise figure of 4.4dB from 2GHz to 18GHz. This LNA operates on a 5V supply voltage (VDD) and has a nominal quiescent current (IDQ) of 175mA. It is fabricated on a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT) process. It is used in applications such as electronic warfare, test and measurement equipment, and satellite communications.
- Integrated AC coupling capacitors and bias inductor
- RBIAS drain current adjustment pin
- Power added efficiency is 7.6% typical at (2GHz to 18GHz, VDD = 5V, IDQ= 175mA)
- Supply current (IDQ) is 175mA typical at (RBIAS = 698 ohm, and TCASE = 25°C)
- RBIAS current is 4.5mA typical at (RBIAS = 698 ohm, and TCASE = 25°C)
- Return loss (S11) is 17dB typ at (VDD = 5 V, IDQ= 175 mA, RBIAS = 698 Ω, and TCASE = 25°C)
- Return loss (S22) is 16dB typ at (VDD = 5 V, IDQ= 175 mA, RBIAS = 698 Ω, and TCASE = 25°C)
- Operating temperature range from -40°C to +85°C
- 24-Lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1GHz
13dB
LFCSP-EP
4.75V
-40°C
-
No SVHC (21-Jan-2025)
20GHz
4.4dB
24Pins
5.25V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate