Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.460 |
| 10+ | €84.870 |
| 25+ | €83.170 |
| 100+ | €81.480 |
Product Information
Product Overview
ADL8107 is a gallium arsenide (GaAs), monolithic microwave IC (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise, wideband, high linearity amplifier that operates from 6GHz to 18GHz. It provides a typical gain of 24dB at 7GHz to 16GHz, a 1.3dB typical noise figure at 7GHz to 16GHz, a 18.5dBm typical output power for 1dB compression (OP1dB) at 7GHz to 16GHz, and a typical output third-order intercept (OIP3) of 29dBm at 7GHz to 16GHz, requiring only 90mA from a 5V drain supply voltage. This low noise amplifier has a high output second-order intercept (OIP2) of 30.5dBm typical at 7GHz to 16GHz, making the ADL8107 suitable for military and test instrumentation applications. The RFIN and RFOUT pins are internally ac-coupled, and the bias inductor is also integrated, making the ADL8107 ideal for surface-mounted technology (SMT)-based, high density applications. Application includes test instrumentation, military communications, radar.
- Single positive supply (self biased)
- Frequency range from 6GHz to 7GHz (VDD = 5V, (IDQ) = 90mA, TCASE = 25°C)
- 22.5dB typical gain (VDD = 5V, (IDQ) = 90mA, TCASE = 25°C)
- 1.9dB typical noise figure (VDD = 5V, (IDQ) = 90mA, TCASE = 25°C)
- 12dB typical input return loss (VDD = 5V, (IDQ) = 90mA, TCASE = 25°C)
- 13dB typical output return loss (VDD = 5V, (IDQ) = 90mA, TCASE = 25°C)
- 18dBm typical OP1dB (VDD = 5V, (IDQ) = 90mA, TCASE = 25°C)
- 19.5dBm typical saturated output power (VDD = 5V, (IDQ) = 90mA, TCASE = 25°C)
- 16% typical power added efficiency (measured at PSAT, VDD = 5V, (IDQ) = 90mA, TCASE = 25°C)
- 8 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
24dB
LFCSP-EP
3V
-40°C
-
18GHz
1.3dB
8Pins
5.5V
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate