Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.530 |
| 10+ | €75.820 |
| 25+ | €74.300 |
| 100+ | €72.790 |
Product Information
Product Overview
ADL8111 is a low noise amplifier (LNA) with a non-reflective bypass switch that provides broadband operation from 10MHz to 8000MHz. This provides a low noise figure of 2.8dB with a high output third-order intercept (OIP3) of 32dBm simultaneously, which delivers a high dynamic range. It provides a gain of 12.5dB that is stable over frequency, temperature, power supply, and from device to device. The integration of an amplifier and two single-pole, quad-throw (SP4T) non-reflective switches allow multiple gain and linearity values. The addition of switches also offers high input intercept performance and prevents distortion on high signal-level applications. Application includes military, test instrumentation and communications.
- Internal amplifier state, output P1dB of 17dBm typical from 5000MHz to 8000MHz
- Low insertion loss of 2dB typical for the internal bypass switch state from 10MHz to 500MHz
- Temperature rating range from -40°C to +85°C
- 28 ld LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10MHz
12.5dB
LGA-EP
3V
-40°C
-
No SVHC (25-Jun-2025)
8GHz
2.8dB
28Pins
5.5V
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate