Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €185.250 |
| 10+ | €163.290 |
| 25+ | €159.570 |
| 100+ | €155.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€185.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8124ACPZN
Order Code4808359
Technical Datasheet
Frequency Min1GHz
Frequency Max20GHz
Gain15dB
Noise Figure Typ2.5dB
RF IC Case StyleLFCSP-EP
No. of Pins8Pins
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
1GHz
Gain
15dB
RF IC Case Style
LFCSP-EP
Supply Voltage Min
2V
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
20GHz
Noise Figure Typ
2.5dB
No. of Pins
8Pins
Supply Voltage Max
6V
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability