Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €69.830 |
10+ | €67.210 |
25+ | €65.870 |
100+ | €64.520 |
Product Information
Product Overview
ADL8142ACPZN is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 23GHz to 31GHz. It provides a typical gain of 27dB, a 1.6dB typical noise figure, and a typical output third-order intercept (OIP3) of 21.5dBm at 27GHz to 31GHz, requiring only 25mA from a 2V supply voltage. Note that the OIP3 can be improved with larger drain currents. The ADL8142 also features inputs and outputs that are ac-coupled and internally matched to 50 ohm, making it ideal for high-capacity microwave radio applications. It is also used in applications such as satellite communication, telecommunications, civilian radar.
- Single positive supply (self biased)
- Frequency range from 23 to 27GHz
- Gain is 29dB typical at (TC = 25°C, 23 to 27GHz frequency range)
- Noise figure is 1.8dB typical at (TC = 25°C, 23 to 27GHz frequency range)
- Input return loss is 10.5dB typical at (TC = 25°C, 23 to 27GHz frequency range)
- Power for 1dB compression (P1dB) is 8.5dBm typ at (TC = 25°C, 23 to 27GHz frequency range)
- Saturated power (PSAT) is 10dBm typical at (TC = 25°C, 23 to 27GHz frequency range)
- IP3 is 17.5dBm typical at (measurement taken at output power (POUT) per tone = -4dBm)
- Power added efficiency is 18% typical at (measured at PSAT, TC = 25°C)
- Operating temperature range from -40°C to +85°C, 8-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
23GHz
27dB
LFCSP-EP
1.5V
-40°C
-
No SVHC (21-Jan-2025)
31GHz
1.6dB
8Pins
3.5V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate