Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €76.630 |
| 10+ | €65.840 |
| 25+ | €64.520 |
| 100+ | €63.210 |
Price for:Each
Minimum: 1
Multiple: 1
€76.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8143ACPZN-CSL
Order Code4645908
Technical Datasheet
Frequency Min8GHz
Frequency Max14GHz
Gain28.5dB
Noise Figure Typ1.1dB
RF IC Case StyleLFCSP-EP
No. of Pins8Pins
Supply Voltage Min1.2V
Supply Voltage Max3.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
8GHz
Gain
28.5dB
RF IC Case Style
LFCSP-EP
Supply Voltage Min
1.2V
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
14GHz
Noise Figure Typ
1.1dB
No. of Pins
8Pins
Supply Voltage Max
3.5V
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability