Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.380 |
Price for:Each
Minimum: 1
Multiple: 1
€50.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM1270CP-EVALZ
Order Code4408436
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM1270ACPZ-R7
Kit Application TypePower Management
Application Sub TypeHigh Voltage Input Protection Device
Kit ContentsEvaluation Board ADM1270ACPZ-R7
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADM1270CP-EVALZ is an evaluation board used to demonstrate the functionality of the ADM1270 high-voltage input protection device in 16-lead, 3mm x 3mm LFCSP package.
- Controls supply voltages from 4V to 60V
- Gate drive for low voltage drop reverse supply protection
- Gate drive for P-channel FETs
- Inrush current limiting control
- Adjustable current limit
- Foldback current limiting
- Automatic retry or latch-off on current fault
- Programmable current-limit timer for safe operating area (SOA)
- Power-good and fault outputs
- Analog undervoltage (UV) and overvoltage (OV) protection
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADM1270ACPZ-R7
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADM1270ACPZ-R7
Application Sub Type
High Voltage Input Protection Device
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001