Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.380 |
Price for:Each
Minimum: 1
Multiple: 1
€50.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM1270RQ-EVALZ
Order Code4628404
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM1270ARQZ-R7
Kit Application TypePower Management
Application Sub TypeHigh Voltage Input Protection Device
Kit ContentsEvaluation Board ADM1270ARQZ-R7
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADM1270RQ-EVALZ evaluation board is used to demonstrate the functionality of the ADM1270 high voltage input protection device. The ADM1270 is a current-limiting controller that provides inrush current limiting and overcurrent protection for modular or battery-powered systems. When circuit boards are inserted into a live backplane, discharged supply bypass capacitors draw large transient currents from the backplane power bus as they charge.
- Controls supply voltages from 4V to 60V
- Gate drive for low voltage drop reverse supply protection
- Gate drive for P-channel field effect transistors (FETs)
- Inrush current limiting control
- Adjustable current limit, foldback current limiting
- Automatic retry or latch-off on current fault
- Programmable current-limit timer for safe operating area (SOA)
- Power-good and fault outputs
- Analog undervoltage (UV) and overvoltage (OV) protection
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADM1270ARQZ-R7
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADM1270ARQZ-R7
Application Sub Type
High Voltage Input Protection Device
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001